Part Details for NRCS25G162TRF by NIC Components Corp
Overview of NRCS25G162TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25G162TRF
NRCS25G162TRF CAD Models
NRCS25G162TRF Part Data Attributes
|
NRCS25G162TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25G162TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25G162TRF
This table gives cross-reference parts and alternative options found for NRCS25G162TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25G162TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2EXTED162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2EXTED162G |
CRB32TR162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | NRCS25G162TRF vs CRB32TR162G |
TSR4GAAG162V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | NRCS25G162TRF vs TSR4GAAG162V |
RK73B2EXTE162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2EXTE162G |
RK73B2ELTDB162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2ELTDB162G |
RK73B2ETTDB162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2ETTDB162G |
RK73B2ERTTDB162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2ERTTDB162G |
RK73B2EXTD162G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G162TRF vs RK73B2EXTD162G |
TSR4GAG162V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | NRCS25G162TRF vs TSR4GAG162V |
CR1210-4W-162GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRCS25G162TRF vs CR1210-4W-162GT-13 |