Part Details for NRCS25G133TRF by NIC Components Corp
Overview of NRCS25G133TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25G133TRF
NRCS25G133TRF CAD Models
NRCS25G133TRF Part Data Attributes
|
NRCS25G133TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25G133TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25G133TRF
This table gives cross-reference parts and alternative options found for NRCS25G133TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25G133TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4G0133B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210W4G0133B2 |
1210S3G0133B5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210S3G0133B5 |
1210S3G0133B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210S3G0133B5E |
RK73B2EXTE133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25G133TRF vs RK73B2EXTE133G |
TSR4GAAG133V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | NRCS25G133TRF vs TSR4GAAG133V |
1210W4G0133TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210W4G0133TD |
RK73B2ELTEB133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCS25G133TRF vs RK73B2ELTEB133G |
1210W4G0133BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210W4G0133BD |
1210W4G0133C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210W4G0133C3 |
1210S3G0133T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCS25G133TRF vs 1210S3G0133T4 |