Part Details for NRCS25F6980TRF by NIC Components Corp
Overview of NRCS25F6980TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F6980TRF
NRCS25F6980TRF CAD Models
NRCS25F6980TRF Part Data Attributes
|
NRCS25F6980TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F6980TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F6980TRF
This table gives cross-reference parts and alternative options found for NRCS25F6980TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F6980TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210F698RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NRCS25F6980TRF vs CR1210F698RP05 |
CR-10FHF--698R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCS25F6980TRF vs CR-10FHF--698R |
1210S3F6980T5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCS25F6980TRF vs 1210S3F6980T5E |
CR-10FL7--698R- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NRCS25F6980TRF vs CR-10FL7--698R- |
MC1210-6980-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F6980TRF vs MC1210-6980-FTQ |
MC1210-6980-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F6980TRF vs MC1210-6980-FB101Q |
MC1210-6980-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F6980TRF vs MC1210-6980-FBQ |
RMS25R-698R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | NRCS25F6980TRF vs RMS25R-698R-F |
CR1210T100O698R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Precision Resistive Products Inc | NRCS25F6980TRF vs CR1210T100O698R+/-1% |
MC1210-6980-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCS25F6980TRF vs MC1210-6980-FT101W |