Part Details for NRCS25F5603TRF by NIC Components Corp
Overview of NRCS25F5603TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F5603TRF
NRCS25F5603TRF CAD Models
NRCS25F5603TRF Part Data Attributes
|
NRCS25F5603TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F5603TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F5603TRF
This table gives cross-reference parts and alternative options found for NRCS25F5603TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F5603TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210-560KFI | Fixed Resistor, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NRCS25F5603TRF vs WCR1210-560KFI |
RC1210K564FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRCS25F5603TRF vs RC1210K564FT |
RK73H2ETTEB5603F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCS25F5603TRF vs RK73H2ETTEB5603F |
RK73H2EXTDD5603F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCS25F5603TRF vs RK73H2EXTDD5603F |
WR10X5603FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCS25F5603TRF vs WR10X5603FTL |
NMCR1210FJ560K | RES,SMT,THICK FILM,560K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRCS25F5603TRF vs NMCR1210FJ560K |
NRC25F5603TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NRCS25F5603TRF vs NRC25F5603TRF |
RC1210K564FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS25F5603TRF vs RC1210K564FTG |
WCR1210-560KFI | RESISTOR, 0.25W, 1%, 100ppm, 560000ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Welwyn Components | NRCS25F5603TRF vs WCR1210-560KFI |
CR1210-4W-5603FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCS25F5603TRF vs CR1210-4W-5603FPT |