Datasheets
NRCS25F5110TRF by: NIC Components Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for NRCS25F5110TRF by NIC Components Corp

Overview of NRCS25F5110TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRCS25F5110TRF

NRCS25F5110TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRCS25F5110TRF Part Data Attributes

NRCS25F5110TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRCS25F5110TRF NIC Components Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 511 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NRCS25F5110TRF

This table gives cross-reference parts and alternative options found for NRCS25F5110TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F5110TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1210P-5110-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NRCS25F5110TRF vs MC1210P-5110-FT101Q
CRCW12105110F100RT1-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 511ohm, SURFACE MOUNT, 1210, CHIP Vishay Intertechnologies NRCS25F5110TRF vs CRCW12105110F100RT1-E3
RMCS1/45111%R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRCS25F5110TRF vs RMCS1/45111%R
MC1210P-5110-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NRCS25F5110TRF vs MC1210P-5110-FT101
RMC1/4-5110FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCS25F5110TRF vs RMC1/4-5110FB
MC1210-5110-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NRCS25F5110TRF vs MC1210-5110-FB101Q
RMS25R-511R-F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, RFE International Inc NRCS25F5110TRF vs RMS25R-511R-F
NRCL25F5110TR13F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp NRCS25F5110TRF vs NRCL25F5110TR13F
WCR1210-511RFA Fixed Resistor, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TT Electronics Resistors NRCS25F5110TRF vs WCR1210-511RFA
MC1210-5110-FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NRCS25F5110TRF vs MC1210-5110-FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS25F5110TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS25F5110TRF by NIC Components Corp

  • Please alert me when NRCS25F5110TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRCS25F5110TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS25F5110TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRCS25F5110TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS25F5110TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS25F5110TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: