Part Details for NRCS25F35R7TRF by NIC Components Corp
Overview of NRCS25F35R7TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F35R7TRF
NRCS25F35R7TRF CAD Models
NRCS25F35R7TRF Part Data Attributes
|
NRCS25F35R7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F35R7TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F35R7TRF
This table gives cross-reference parts and alternative options found for NRCS25F35R7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F35R7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-35R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F35R7TRF vs MC1210-35R7-FT |
RGC1210FTD35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS25F35R7TRF vs RGC1210FTD35R7 |
NMCT1210FG35R7 | RESISTOR, 0.33W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS25F35R7TRF vs NMCT1210FG35R7 |
CR1210-4W-35R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCS25F35R7TRF vs CR1210-4W-35R7FPT-13 |
RM14F35R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCS25F35R7TRF vs RM14F35R7CTDK |
MC1210P-35R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | NRCS25F35R7TRF vs MC1210P-35R7-FB |
RMCS1/435.71%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | NRCS25F35R7TRF vs RMCS1/435.71%A |
CRG1210-U-35R7FT | Fixed Resistor, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NRCS25F35R7TRF vs CRG1210-U-35R7FT |
RM25R-35R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | NRCS25F35R7TRF vs RM25R-35R7-F |
RMGW35K35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCS25F35R7TRF vs RMGW35K35R7FB |