Part Details for NRCS12G681TRF by NIC Components Corp
Overview of NRCS12G681TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS12G681TRF
NRCS12G681TRF CAD Models
NRCS12G681TRF Part Data Attributes
|
NRCS12G681TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS12G681TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRCS12G681TRF
This table gives cross-reference parts and alternative options found for NRCS12G681TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS12G681TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-681GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | NRCS12G681TRF vs CR1206-4W-681GSNT |
1206S4G0681T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCS12G681TRF vs 1206S4G0681T2 |
FCF06GS-681 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRCS12G681TRF vs FCF06GS-681 |
1206S4G0681CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCS12G681TRF vs 1206S4G0681CD |
RMC32-681GB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCS12G681TRF vs RMC32-681GB |
RK73B2BLTE681G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRCS12G681TRF vs RK73B2BLTE681G |
SG73S2BTTDD681G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCS12G681TRF vs SG73S2BTTDD681G |
1206S4G0681C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCS12G681TRF vs 1206S4G0681C3 |
RM73B2BTE681G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRCS12G681TRF vs RM73B2BTE681G |
1206S4G0681C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRCS12G681TRF vs 1206S4G0681C5 |