Part Details for NRCS10ZOTRF by NIC Components Corp
Overview of NRCS10ZOTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS10ZOTRF
NRCS10ZOTRF CAD Models
NRCS10ZOTRF Part Data Attributes
|
NRCS10ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS10ZOTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRCS10ZOTRF
This table gives cross-reference parts and alternative options found for NRCS10ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS10ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC05000JCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS10ZOTRF vs RC05000JCG |
RMPC20JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | NRCS10ZOTRF vs RMPC20JPTP |
MC0805WA00000T5E-TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SPC Multicomp | NRCS10ZOTRF vs MC0805WA00000T5E-TC |
RMPC20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | NRCS10ZOTRF vs RMPC20JPB |
RM10JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRCS10ZOTRF vs RM10JH0 |
CR0805J000T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Chip Technologies Inc | NRCS10ZOTRF vs CR0805J000T1LF |
RC05000JBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS10ZOTRF vs RC05000JBG |
MC0805WA00000T5E-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SPC Multicomp | NRCS10ZOTRF vs MC0805WA00000T5E-TR |