Part Details for NRCS100J154TRF by NIC Components Corp
Overview of NRCS100J154TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100J154TRF
NRCS100J154TRF CAD Models
NRCS100J154TRF Part Data Attributes
|
NRCS100J154TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100J154TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100J154TRF
This table gives cross-reference parts and alternative options found for NRCS100J154TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100J154TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J150KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRCS100J154TRF vs CR2512J150KD50 |
FCF25JX-154 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J154TRF vs FCF25JX-154 |
FCF25JP-154-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J154TRF vs FCF25JP-154-W |
WCR2512LF-154-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCS100J154TRF vs WCR2512LF-154-J-E-LT |
RK73B3ATTEB154J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100J154TRF vs RK73B3ATTEB154J |
NRCP100J154TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NRCS100J154TRF vs NRCP100J154TRF |
FCF25JY-154 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100J154TRF vs FCF25JY-154 |
RMCS1150K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS100J154TRF vs RMCS1150K5%R |
WCR-WCR2512LF-154-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | NRCS100J154TRF vs WCR-WCR2512LF-154-J-E-LT |
TSR1GAJ154V | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | NRCS100J154TRF vs TSR1GAJ154V |