Part Details for NRCS100F9090TRF by NIC Components Corp
Overview of NRCS100F9090TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100F9090TRF
NRCS100F9090TRF CAD Models
NRCS100F9090TRF Part Data Attributes
|
NRCS100F9090TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100F9090TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100F9090TRF
This table gives cross-reference parts and alternative options found for NRCS100F9090TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F9090TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE9090F | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCS100F9090TRF vs RK73HW3ALTE9090F |
BCTS002512-9090FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | NRCS100F9090TRF vs BCTS002512-9090FTE |
RK73HW3ARTBK9090F | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100F9090TRF vs RK73HW3ARTBK9090F |
RMCS19091%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS100F9090TRF vs RMCS19091%A |
CR-12FL4--909R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | NRCS100F9090TRF vs CR-12FL4--909R- |
RMC25129091% | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | NRCS100F9090TRF vs RMC25129091% |
FCF25FY-9090-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100F9090TRF vs FCF25FY-9090-W |
CTTKFR2512FTE9090 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | NRCS100F9090TRF vs CTTKFR2512FTE9090 |
CR2512F909RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRCS100F9090TRF vs CR2512F909RD50 |
RK73H3ALTED9090F | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCS100F9090TRF vs RK73H3ALTED9090F |