NRCS100F5100TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of NRCS100F5100TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCS100F5100TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCS100F5100TRF by NIC Components Corp

NRCS100F5100TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCS100F5100TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for NRCS100F5100TRF

This table gives cross-reference parts and alternative options found for NRCS100F5100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F5100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ALTEB5100F Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc NRCS100F5100TRF vs RK73H3ALTEB5100F
RK73HW3ARTTED5100F Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCS100F5100TRF vs RK73HW3ARTTED5100F
RM25FEN5100 Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd NRCS100F5100TRF vs RM25FEN5100
RK73HW3ARTTE5100F Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCS100F5100TRF vs RK73HW3ARTTE5100F
232276365101 Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation NRCS100F5100TRF vs 232276365101
RK73H3ATTED5100F Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCS100F5100TRF vs RK73H3ATTED5100F
RMC1K5100FB Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc NRCS100F5100TRF vs RMC1K5100FB
RK73HW3ALTEB5100F Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc NRCS100F5100TRF vs RK73HW3ALTEB5100F
RMCS15101%A Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRCS100F5100TRF vs RMCS15101%A
AF2512FK-07510RL Fixed Resistor, 1W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRCS100F5100TRF vs AF2512FK-07510RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS100F5100TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS100F5100TRF by NIC Components Corp

  • Please alert me when NRCS100F5100TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRCS100F5100TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS100F5100TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRCS100F5100TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS100F5100TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS100F5100TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: