Part Details for NRCS100F4420TRF by NIC Components Corp
Overview of NRCS100F4420TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100F4420TRF
NRCS100F4420TRF CAD Models
NRCS100F4420TRF Part Data Attributes
|
NRCS100F4420TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100F4420TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100F4420TRF
This table gives cross-reference parts and alternative options found for NRCS100F4420TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F4420TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF4420B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100F4420TRF vs 25121WF4420B2 |
RMC-244420FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | NRCS100F4420TRF vs RMC-244420FB |
RMC-244420FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | NRCS100F4420TRF vs RMC-244420FK |
RC2512F4420 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | NRCS100F4420TRF vs RC2512F4420 |
25121WF4420B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100F4420TRF vs 25121WF4420B5E |
25121WF4420CDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100F4420TRF vs 25121WF4420CDE |
CR2512-1W-4420FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRCS100F4420TRF vs CR2512-1W-4420FPT-13 |
25121WF4420TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCS100F4420TRF vs 25121WF4420TA |
RK73H3ALTE4420F | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCS100F4420TRF vs RK73H3ALTE4420F |
FCF25FP-4420 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100F4420TRF vs FCF25FP-4420 |