Part Details for NRCS100F18R7TRF by NIC Components Corp
Overview of NRCS100F18R7TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100F18R7TRF
NRCS100F18R7TRF CAD Models
NRCS100F18R7TRF Part Data Attributes
|
NRCS100F18R7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100F18R7TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100F18R7TRF
This table gives cross-reference parts and alternative options found for NRCS100F18R7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F18R7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076361879L | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | NRCS100F18R7TRF vs 239076361879L |
RC12K18R7FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS100F18R7TRF vs RC12K18R7FBG |
RMCF2512FT18R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NRCS100F18R7TRF vs RMCF2512FT18R7 |
RK73HW3ARTBK18R7F | RES,SMT,THICK FILM,18.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | NRCS100F18R7TRF vs RK73HW3ARTBK18R7F |
RC2512FR-0718R7L | Fixed Resistor, | YAGEO Corporation | NRCS100F18R7TRF vs RC2512FR-0718R7L |
RCS6432F18R7ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | NRCS100F18R7TRF vs RCS6432F18R7ES |
RTT2518R7FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | NRCS100F18R7TRF vs RTT2518R7FTE |
FCF25FX-18R7-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100F18R7TRF vs FCF25FX-18R7-W |
CR0118R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRCS100F18R7TRF vs CR0118R7F |
FCF25FP-18R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCS100F18R7TRF vs FCF25FP-18R7 |