Part Details for NRCPS25F154TRQYF by NIC Components Corp
Overview of NRCPS25F154TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS25F154TRQYF
NRCPS25F154TRQYF CAD Models
NRCPS25F154TRQYF Part Data Attributes
|
NRCPS25F154TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS25F154TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS25F154TRQYF
This table gives cross-reference parts and alternative options found for NRCPS25F154TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS25F154TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F1503TEQ | Fixed Resistor, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCPS25F154TRQYF vs PWR14F1503TEQ |
HP0707F1503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCPS25F154TRQYF vs HP0707F1503T5E |
RPCH35K154FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RPCH35K154FTE |
RBX35K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RBX35K1503FB |
RMCH35K154FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RMCH35K154FTE |
CPW40-1503-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | NRCPS25F154TRQYF vs CPW40-1503-FL |
RMCH35K154FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RMCH35K154FB |
RPCH35K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RPCH35K1503FB |
RPC1210FT150K-HP | Fixed Resistor, Thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCPS25F154TRQYF vs RPC1210FT150K-HP |
RMCH35K1503FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F154TRQYF vs RMCH35K1503FB |