Part Details for NRCPS12F822TRQYF by NIC Components Corp
Overview of NRCPS12F822TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS12F822TRQYF
NRCPS12F822TRQYF CAD Models
NRCPS12F822TRQYF Part Data Attributes
|
NRCPS12F822TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12F822TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12F822TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12F822TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12F822TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F8201TEU | Fixed Resistor, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12F822TRQYF vs PWR12F8201TEU |
TFP1206R8201FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NRCPS12F822TRQYF vs TFP1206R8201FA-T5 |
RBX32K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12F822TRQYF vs RBX32K822FB |
CRS1206AFX-8201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRCPS12F822TRQYF vs CRS1206AFX-8201ELF |
RAG06K822FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12F822TRQYF vs RAG06K822FTG |
RAG06K822FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12F822TRQYF vs RAG06K822FCG |
RAG06K822FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12F822TRQYF vs RAG06K822FT |
RMCS1206FT8K20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRCPS12F822TRQYF vs RMCS1206FT8K20-HP |
RMCH32K822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12F822TRQYF vs RMCH32K822FTP |
NRCW12F8201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRCPS12F822TRQYF vs NRCW12F8201TRF |