Datasheets
NRCPS06F8450TRQYF by: NIC Components Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for NRCPS06F8450TRQYF by NIC Components Corp

Overview of NRCPS06F8450TRQYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for NRCPS06F8450TRQYF

Part # Distributor Description Stock Price Buy
DISTI # NRCPS06F8450TRQYF
Avnet Americas Res Anti-Surge Thick Film 0603 845 Ohm 1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: NRCPS06F8450TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0223
  • 10,000 $0.0216
  • 20,000 $0.0210
$0.0210 / $0.0223 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 5,000 $0.0194
$0.0194 Buy Now

Part Details for NRCPS06F8450TRQYF

NRCPS06F8450TRQYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRCPS06F8450TRQYF Part Data Attributes

NRCPS06F8450TRQYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRCPS06F8450TRQYF NIC Components Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 845 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for NRCPS06F8450TRQYF

This table gives cross-reference parts and alternative options found for NRCPS06F8450TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F8450TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73S1JTTD8450F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73S1JTTD8450F
SG73S1JTTP8450F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73S1JTTP8450F
SG73P1JTTP8450F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73P1JTTP8450F
ERJUP3F8450V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components NRCPS06F8450TRQYF vs ERJUP3F8450V
MK06S8450FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NRCPS06F8450TRQYF vs MK06S8450FTL
SG73S1JRTTP8450F Fixed Resistor, 0.2W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73S1JRTTP8450F
RBX16K8450FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRCPS06F8450TRQYF vs RBX16K8450FB
TFP0603R8450FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) NRCPS06F8450TRQYF vs TFP0603R8450FA-T5
SG73P1JRTTD8450F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73P1JRTTD8450F
SG73P1JTTD8450F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPS06F8450TRQYF vs SG73P1JTTD8450F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCPS06F8450TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCPS06F8450TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCPS06F8450TRQYF would you like to use for your alert(s)?
  • Please alert me when NRCPS06F8450TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCPS06F8450TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCPS06F8450TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCPS06F8450TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCPS06F8450TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCPS06F8450TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: