Part Details for NRCPS06F823TRQYF by NIC Components Corp
Overview of NRCPS06F823TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS06F823TRQYF
NRCPS06F823TRQYF CAD Models
NRCPS06F823TRQYF Part Data Attributes
|
NRCPS06F823TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F823TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F823TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F823TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F823TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3F8202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06F823TRQYF vs ERJPA3F8202V |
RMCH16K823FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F823TRQYF vs RMCH16K823FTP |
SG73P1JTTD8202F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F823TRQYF vs SG73P1JTTD8202F |
RPCH16K823FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F823TRQYF vs RPCH16K823FB |
SG73S1JRTTD8202F | Fixed Resistor, 0.2W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F823TRQYF vs SG73S1JRTTD8202F |
SG73S1JTTD8202F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F823TRQYF vs SG73S1JTTD8202F |
RPCH16K823FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F823TRQYF vs RPCH16K823FTP |
NRCPS06F8202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06F823TRQYF vs NRCPS06F8202TRQYF |
RPGW16K823FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F823TRQYF vs RPGW16K823FB |
RBX16K823FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F823TRQYF vs RBX16K823FTP |