Part Details for NRCPS06F240TRQYF by NIC Components Corp
Overview of NRCPS06F240TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS06F240TRQYF
NRCPS06F240TRQYF CAD Models
NRCPS06F240TRQYF Part Data Attributes
|
NRCPS06F240TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F240TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F240TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F240TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F240TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F24R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06F240TRQYF vs NRCPS06F24R0TRQYF |
ERJUP3F24R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06F240TRQYF vs ERJUP3F24R0V |
SG73S1JRTTP24R0F | Fixed Resistor, 0.2W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F240TRQYF vs SG73S1JRTTP24R0F |
SG73P1JTTP24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F240TRQYF vs SG73P1JTTP24R0F |
ESR03EZPF24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPS06F240TRQYF vs ESR03EZPF24R0 |
RPCH16K240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F240TRQYF vs RPCH16K240FTP |
SG73S1JTTP24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F240TRQYF vs SG73S1JTTP24R0F |
SG73P1JRTTD24R0F | Fixed Resistor, 0.2W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F240TRQYF vs SG73P1JRTTD24R0F |
NRCPH06F24R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06F240TRQYF vs NRCPH06F24R0TRQYF |
ERJPA3F24R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06F240TRQYF vs ERJPA3F24R0V |