Part Details for NRCPS06F1873TRQYF by NIC Components Corp
Overview of NRCPS06F1873TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06F1873TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06F1873TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 187k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06F1873TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0194 | Buy Now |
Part Details for NRCPS06F1873TRQYF
NRCPS06F1873TRQYF CAD Models
NRCPS06F1873TRQYF Part Data Attributes
|
NRCPS06F1873TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F1873TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F1873TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F1873TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F1873TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K1873FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F1873TRQYF vs RMCH16K1873FB |
ERJUP3F1873V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06F1873TRQYF vs ERJUP3F1873V |
MK06S1873FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPS06F1873TRQYF vs MK06S1873FTL |
RPGW16K1873FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F1873TRQYF vs RPGW16K1873FB |
SG73P1JTTD1873F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F1873TRQYF vs SG73P1JTTD1873F |
NRCPH06F1873TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06F1873TRQYF vs NRCPH06F1873TRQYF |
SG73P1JRTTP1873F | Fixed Resistor, 0.2W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F1873TRQYF vs SG73P1JRTTP1873F |
SG73S1JTTP1873F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F1873TRQYF vs SG73S1JTTP1873F |
ERJPA3F1873V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06F1873TRQYF vs ERJPA3F1873V |
RMCH16K1873FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F1873TRQYF vs RMCH16K1873FTP |