Part Details for NRCPS06F114TRQYF by NIC Components Corp
Overview of NRCPS06F114TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS06F114TRQYF
NRCPS06F114TRQYF CAD Models
NRCPS06F114TRQYF Part Data Attributes
|
NRCPS06F114TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F114TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F114TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F114TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F114TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K1103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F114TRQYF vs RPCH16K1103FTP |
RPGW16K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F114TRQYF vs RPGW16K114FB |
SDR03EZPF1103 | Fixed Resistor, 0.1W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPS06F114TRQYF vs SDR03EZPF1103 |
SG73P1JTTD1103F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F114TRQYF vs SG73P1JTTD1103F |
RMCH16K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F114TRQYF vs RMCH16K1103FB |
SG73S1JTBK1103F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRCPS06F114TRQYF vs SG73S1JTBK1103F |
RPGW16K1103FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06F114TRQYF vs RPGW16K1103FB |
SG73S1JTTD1103F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06F114TRQYF vs SG73S1JTTD1103F |
SG73S1JRTTD1103F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F114TRQYF vs SG73S1JRTTD1103F |
SG73P1JRTTD1103F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06F114TRQYF vs SG73P1JRTTD1103F |