Part Details for NRCPS06D620TRQYF by NIC Components Corp
Overview of NRCPS06D620TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPS06D620TRQYF
NRCPS06D620TRQYF CAD Models
NRCPS06D620TRQYF Part Data Attributes
|
NRCPS06D620TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06D620TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, TS 16949 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06D620TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D620TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D620TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06D620TRQYF vs SG73P1JTTD62R0D |
ESR03EZPD62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPS06D620TRQYF vs ESR03EZPD62R0 |
ERJUP3D62R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06D620TRQYF vs ERJUP3D62R0V |
SG73S1JTBK62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRCPS06D620TRQYF vs SG73S1JTBK62R0D |
RMCH16K620DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D620TRQYF vs RMCH16K620DB |
SG73P1JTTP62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06D620TRQYF vs SG73P1JTTP62R0D |
NRCPH06D62R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06D620TRQYF vs NRCPH06D62R0TRQYF |
SG73S1JTTD62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06D620TRQYF vs SG73S1JTTD62R0D |
NRCPS06D62R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06D620TRQYF vs NRCPS06D62R0TRQYF |
SG73S1JTTP62R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 62ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06D620TRQYF vs SG73S1JTTP62R0D |