Part Details for NRCPH25J8R2TRQYF by NIC Components Corp
Overview of NRCPH25J8R2TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH25J8R2TRQYF
NRCPH25J8R2TRQYF CAD Models
NRCPH25J8R2TRQYF Part Data Attributes
|
NRCPH25J8R2TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH25J8R2TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPH25J8R2TRQYF
This table gives cross-reference parts and alternative options found for NRCPH25J8R2TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH25J8R2TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P2ETTE8R2J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NRCPH25J8R2TRQYF vs SG73P2ETTE8R2J |
PWR14J8R20TFQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs PWR14J8R20TFQ |
ACTH001210-8R20JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs ACTH001210-8R20JTP |
RMCH35-8R2JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs RMCH35-8R2JB |
SG73P2ERTTD8R2J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs SG73P2ERTTD8R2J |
PWR13JTFQ8R20 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs PWR13JTFQ8R20 |
SWR13JTFQ8R20 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs SWR13JTFQ8R20 |
SG73S2ETTE8R2J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NRCPH25J8R2TRQYF vs SG73S2ETTE8R2J |
RBX35-8R2JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRCPH25J8R2TRQYF vs RBX35-8R2JB |
HP0734J082JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRCPH25J8R2TRQYF vs HP0734J082JT4E |