Part Details for NRCPH25F6203TRQYF by NIC Components Corp
Overview of NRCPH25F6203TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH25F6203TRQYF
NRCPH25F6203TRQYF CAD Models
NRCPH25F6203TRQYF Part Data Attributes
|
NRCPH25F6203TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH25F6203TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPH25F6203TRQYF
This table gives cross-reference parts and alternative options found for NRCPH25F6203TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH25F6203TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT620K-HP | Fixed Resistor, Thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCPH25F6203TRQYF vs RPC1210FT620K-HP |
RBX35K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F6203TRQYF vs RBX35K624FB |
HP0707F6203T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCPH25F6203TRQYF vs HP0707F6203T5E |
ACTH001210-6203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | NRCPH25F6203TRQYF vs ACTH001210-6203FTP |
PWR14F6203TEQ | Fixed Resistor, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCPH25F6203TRQYF vs PWR14F6203TEQ |
NRCPS25F6203TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NRCPH25F6203TRQYF vs NRCPS25F6203TRQYF |
CRGP1210F620K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | NRCPH25F6203TRQYF vs CRGP1210F620K |
RPCH35K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F6203TRQYF vs RPCH35K624FB |
CRCW1210620KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCPH25F6203TRQYF vs CRCW1210620KFKEAHP |