Part Details for NRCPH25F3900TRQYF by NIC Components Corp
Overview of NRCPH25F3900TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH25F3900TRQYF
NRCPH25F3900TRQYF CAD Models
NRCPH25F3900TRQYF Part Data Attributes
|
NRCPH25F3900TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH25F3900TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPH25F3900TRQYF
This table gives cross-reference parts and alternative options found for NRCPH25F3900TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH25F3900TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FH7--390R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCPH25F3900TRQYF vs CR-10FH7--390R |
RMCH35K391FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F3900TRQYF vs RMCH35K391FTE |
RPCH35K391FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F3900TRQYF vs RPCH35K391FTE |
NRCPS25F3900TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NRCPH25F3900TRQYF vs NRCPS25F3900TRQYF |
RPGW35K391FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F3900TRQYF vs RPGW35K391FB |
RBX35K391FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F3900TRQYF vs RBX35K391FTE |
CRCW1210390RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCPH25F3900TRQYF vs CRCW1210390RFKEAHP |