Part Details for NRCPH25F2210TRQYF by NIC Components Corp
Overview of NRCPH25F2210TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH25F2210TRQYF
NRCPH25F2210TRQYF CAD Models
NRCPH25F2210TRQYF Part Data Attributes
|
NRCPH25F2210TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH25F2210TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPH25F2210TRQYF
This table gives cross-reference parts and alternative options found for NRCPH25F2210TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH25F2210TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35K2210FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F2210TRQYF vs RPCH35K2210FTE |
NRCPS25F2210TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NRCPH25F2210TRQYF vs NRCPS25F2210TRQYF |
CRCW1210221RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCPH25F2210TRQYF vs CRCW1210221RFKEAHP |
CR-10FHD--221R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCPH25F2210TRQYF vs CR-10FHD--221R |
CR-10FH7--221R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCPH25F2210TRQYF vs CR-10FH7--221R |
CR-10FHA--221R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCPH25F2210TRQYF vs CR-10FHA--221R |
RPC1210FT221R-HP | Fixed Resistor, Thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCPH25F2210TRQYF vs RPC1210FT221R-HP |
HPCR1210-W-2210FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NRCPH25F2210TRQYF vs HPCR1210-W-2210FT |
HP0734F2210TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCPH25F2210TRQYF vs HP0734F2210TEE |
RBX35K2210FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPH25F2210TRQYF vs RBX35K2210FB |