NRCPH25D8872TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of NRCPH25D8872TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCPH25D8872TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCPH25D8872TRQYF by NIC Components Corp

NRCPH25D8872TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
88700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. NRCPH25D8872TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for NRCPH25D8872TRQYF

This table gives cross-reference parts and alternative options found for NRCPH25D8872TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH25D8872TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR14D8872TEQ Fixed Resistor, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics NRCPH25D8872TRQYF vs PWR14D8872TEQ
RBX35K8872DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCPH25D8872TRQYF vs RBX35K8872DTE
NRCPS25D8872TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp NRCPH25D8872TRQYF vs NRCPS25D8872TRQYF
RMCH35K8872DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCPH25D8872TRQYF vs RMCH35K8872DB
RPCH35K8872DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCPH25D8872TRQYF vs RPCH35K8872DB
CPW40-8872-DL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited NRCPH25D8872TRQYF vs CPW40-8872-DL
RPCH35K8872DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCPH25D8872TRQYF vs RPCH35K8872DTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCPH25D8872TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCPH25D8872TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCPH25D8872TRQYF would you like to use for your alert(s)?
  • Please alert me when NRCPH25D8872TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCPH25D8872TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCPH25D8872TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCPH25D8872TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCPH25D8872TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCPH25D8872TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: