Part Details for NRCPH06F73R2TRQYF by NIC Components Corp
Overview of NRCPH06F73R2TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH06F73R2TRQYF
NRCPH06F73R2TRQYF CAD Models
NRCPH06F73R2TRQYF Part Data Attributes
|
NRCPH06F73R2TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH06F73R2TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPH06F73R2TRQYF
This table gives cross-reference parts and alternative options found for NRCPH06F73R2TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06F73R2TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F73R2TRQYF vs SG73S1JRTTD73R2F |
RBX16K73R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F73R2TRQYF vs RBX16K73R2FTP |
SG73P1JRTTD73R2F | Fixed Resistor, 0.2W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F73R2TRQYF vs SG73P1JRTTD73R2F |
NRCPS06F73R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPH06F73R2TRQYF vs NRCPS06F73R2TRQYF |
RBX16K73R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F73R2TRQYF vs RBX16K73R2FB |
RPGW16K73R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F73R2TRQYF vs RPGW16K73R2FB |
SR0603FR-7T73R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCPH06F73R2TRQYF vs SR0603FR-7T73R2L |
SG73S1JRTTP73R2F | Fixed Resistor, 0.2W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F73R2TRQYF vs SG73S1JRTTP73R2F |
TFP0603R73R2FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NRCPH06F73R2TRQYF vs TFP0603R73R2FA-T5 |
SG73P1JTTD73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F73R2TRQYF vs SG73P1JTTD73R2F |