Part Details for NRCPH06F3320TRQYF by NIC Components Corp
Overview of NRCPH06F3320TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH06F3320TRQYF
NRCPH06F3320TRQYF CAD Models
NRCPH06F3320TRQYF Part Data Attributes
|
NRCPH06F3320TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH06F3320TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPH06F3320TRQYF
This table gives cross-reference parts and alternative options found for NRCPH06F3320TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06F3320TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S3320FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPH06F3320TRQYF vs MK06S3320FTL |
RPCH16K3320FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F3320TRQYF vs RPCH16K3320FTP |
RMCH16K3320FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F3320TRQYF vs RMCH16K3320FB |
TFP0603R3320FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NRCPH06F3320TRQYF vs TFP0603R3320FA-T5 |
SG73P1JRTTP3320F | Fixed Resistor, 0.2W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F3320TRQYF vs SG73P1JRTTP3320F |
ESR03EZPF3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | NRCPH06F3320TRQYF vs ESR03EZPF3320 |
SG73P1JTTD3320F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F3320TRQYF vs SG73P1JTTD3320F |
SG73S1JRTTP3320F | Fixed Resistor, 0.2W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F3320TRQYF vs SG73S1JRTTP3320F |
SG73P1JTTP3320F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F3320TRQYF vs SG73P1JTTP3320F |
RBX16K3320FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F3320TRQYF vs RBX16K3320FTP |