There are no models available for this part yet.
Overview of NRCPH06F2490TRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NRCPH06F2490TRQYF by NIC Components Corp
Part Data Attributes for NRCPH06F2490TRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NRCPH06F2490TRQYF
This table gives cross-reference parts and alternative options found for NRCPH06F2490TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06F2490TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K2490FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F2490TRQYF vs RBX16K2490FB |
ESR03EZPF2490 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0603, | ROHM Semiconductor | NRCPH06F2490TRQYF vs ESR03EZPF2490 |
NRCPS06F2490TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPH06F2490TRQYF vs NRCPS06F2490TRQYF |
ERJPA3F2490V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPH06F2490TRQYF vs ERJPA3F2490V |
SG73S1JRTTP2490F | Fixed Resistor, 0.2W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F2490TRQYF vs SG73S1JRTTP2490F |
SG73S1JTTP2490F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F2490TRQYF vs SG73S1JTTP2490F |
RMCH16K2490FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F2490TRQYF vs RMCH16K2490FTP |
SG73P1JTTP2490F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F2490TRQYF vs SG73P1JTTP2490F |
MK06S2490FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPH06F2490TRQYF vs MK06S2490FTL |
SG73P1JRTTD2490F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F2490TRQYF vs SG73P1JRTTD2490F |