Part Details for NRCPH06F10R0TRQYF by NIC Components Corp
Overview of NRCPH06F10R0TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCPH06F10R0TRQYF
NRCPH06F10R0TRQYF CAD Models
NRCPH06F10R0TRQYF Part Data Attributes
|
NRCPH06F10R0TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPH06F10R0TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPH06F10R0TRQYF
This table gives cross-reference parts and alternative options found for NRCPH06F10R0TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06F10R0TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP10R0F | Fixed Resistor, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F10R0TRQYF vs SG73P1JRTTP10R0F |
SG73S1JRTTP10R0F | Fixed Resistor, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPH06F10R0TRQYF vs SG73S1JRTTP10R0F |
RPCH16K10R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F10R0TRQYF vs RPCH16K10R0FTP |
SG73S1JTTP10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPH06F10R0TRQYF vs SG73S1JTTP10R0F |
SG73P1JTTP10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPH06F10R0TRQYF vs SG73P1JTTP10R0F |
RPCH16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F10R0TRQYF vs RPCH16K10R0FB |
RBX16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPH06F10R0TRQYF vs RBX16K10R0FB |
SG73P1JTTD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPH06F10R0TRQYF vs SG73P1JTTD10R0F |
NRCPS06F10R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPH06F10R0TRQYF vs NRCPS06F10R0TRQYF |
ERJPA3F10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPH06F10R0TRQYF vs ERJPA3F10R0V |