NRCPH06D13R7TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of NRCPH06D13R7TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCPH06D13R7TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCPH06D13R7TRQYF by NIC Components Corp

NRCPH06D13R7TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
13.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NRCPH06D13R7TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NRCPH06D13R7TRQYF

This table gives cross-reference parts and alternative options found for NRCPH06D13R7TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPH06D13R7TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJPA3D13R7V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components NRCPH06D13R7TRQYF vs ERJPA3D13R7V
NRCPS06D13R7TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NRCPH06D13R7TRQYF vs NRCPS06D13R7TRQYF
SG73S1JTTD13R7D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPH06D13R7TRQYF vs SG73S1JTTD13R7D
ESR03EZPD13R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor NRCPH06D13R7TRQYF vs ESR03EZPD13R7
ERJUP3D13R7V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components NRCPH06D13R7TRQYF vs ERJUP3D13R7V
RBX16K13R7DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRCPH06D13R7TRQYF vs RBX16K13R7DB
RPCH16K13R7DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRCPH06D13R7TRQYF vs RPCH16K13R7DB
RBX16K13R7DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRCPH06D13R7TRQYF vs RBX16K13R7DTP
SG73P1JTTD13R7D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRCPH06D13R7TRQYF vs SG73P1JTTD13R7D
RPGW16K13R7DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRCPH06D13R7TRQYF vs RPGW16K13R7DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCPH06D13R7TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCPH06D13R7TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCPH06D13R7TRQYF would you like to use for your alert(s)?
  • Please alert me when NRCPH06D13R7TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCPH06D13R7TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCPH06D13R7TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCPH06D13R7TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCPH06D13R7TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCPH06D13R7TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: