NRCP50M333TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of NRCP50M333TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCP50M333TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCP50M333TRF by NIC Components Corp

NRCP50M333TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. NRCP50M333TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCP50M333TRF

This table gives cross-reference parts and alternative options found for NRCP50M333TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP50M333TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG732HLTED333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc NRCP50M333TRF vs SG732HLTED333M
SG73W2HRTBK333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HRTBK333M
SG73W2HRTTED333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HRTTED333M
TSR2MM333V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Tateyama Kagaku Group NRCP50M333TRF vs TSR2MM333V
SG73W2HLTED333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HLTED333M
SG73W2HTTED333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HTTED333M
SG73W2HRTBK333M RES,SMT,THICK FILM,33K OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation NRCP50M333TRF vs SG73W2HRTBK333M
SG73W2HLBK333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HLBK333M
SG73W2HTTE333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HTTE333M
SG73W2HLTE333M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc NRCP50M333TRF vs SG73W2HLTE333M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCP50M333TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCP50M333TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCP50M333TRF would you like to use for your alert(s)?
  • Please alert me when NRCP50M333TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCP50M333TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCP50M333TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCP50M333TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCP50M333TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCP50M333TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: