Part Details for NRCP50M272TRF by NIC Components Corp
Overview of NRCP50M272TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP50M272TRF
NRCP50M272TRF CAD Models
NRCP50M272TRF Part Data Attributes
|
NRCP50M272TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP50M272TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for NRCP50M272TRF
This table gives cross-reference parts and alternative options found for NRCP50M272TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP50M272TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732HLTED272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NRCP50M272TRF vs SG732HLTED272M |
SG73W2HTTED272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP50M272TRF vs SG73W2HTTED272M |
SG732HLBK272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | NRCP50M272TRF vs SG732HLBK272M |
SG73W2HTTE272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP50M272TRF vs SG73W2HTTE272M |
TSR2MTM272V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | NRCP50M272TRF vs TSR2MTM272V |
SG732HTTE272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP50M272TRF vs SG732HTTE272M |
TSR2MM272V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | NRCP50M272TRF vs TSR2MM272V |
SG73W2HRTTE272M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP50M272TRF vs SG73W2HRTTE272M |