Part Details for NRCP25K561TRF by NIC Components Corp
Overview of NRCP25K561TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP25K561TRF
NRCP25K561TRF CAD Models
NRCP25K561TRF Part Data Attributes
|
NRCP25K561TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP25K561TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for NRCP25K561TRF
This table gives cross-reference parts and alternative options found for NRCP25K561TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25K561TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ERTTE561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ERTTE561K |
SG732ELTDD561K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ELTDD561K |
SG732ELBK561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ELBK561K |
SG732ETTE561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ETTE561K |
RMF25R-560R-K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | NRCP25K561TRF vs RMF25R-560R-K |
SG732ERTTD561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ERTTD561K |
SG732ETBK561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ETBK561K |
SG732ETTDD561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ETTDD561K |
SG732ETTD561K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ETTD561K |
SG732ELTD561K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCP25K561TRF vs SG732ELTD561K |