Part Details for NRCP25J822TRF by NIC Components Corp
Overview of NRCP25J822TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP25J822TRF
NRCP25J822TRF CAD Models
NRCP25J822TRF Part Data Attributes
|
NRCP25J822TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP25J822TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP25J822TRF
This table gives cross-reference parts and alternative options found for NRCP25J822TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J822TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3J0822BDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210S3J0822BDE |
1210S3J0822T2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210S3J0822T2 |
RMCG1210JT8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCP25J822TRF vs RMCG1210JT8K20 |
1210S3J0822T1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210S3J0822T1E |
MC1210P-822-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | RCD Components Inc | NRCP25J822TRF vs MC1210P-822-JBW |
MC1210P-822-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCP25J822TRF vs MC1210P-822-JT201 |
1210W4J0822TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210W4J0822TDE |
1210W4J0822BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210W4J0822BA |
1210W4J0822CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210W4J0822CAE |
1210W4J0822T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCP25J822TRF vs 1210W4J0822T3 |