Part Details for NRCP25J621TRF by NIC Components Corp
Overview of NRCP25J621TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP25J621TRF
NRCP25J621TRF CAD Models
NRCP25J621TRF Part Data Attributes
|
NRCP25J621TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP25J621TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NRCP | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP25J621TRF
This table gives cross-reference parts and alternative options found for NRCP25J621TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J621TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELTB621J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J621TRF vs RK73B2ELTB621J |
SG73P2ETBK621J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J621TRF vs SG73P2ETBK621J |
SG73S2ELBK621J | RES,SMT,THICK FILM,620 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | NRCP25J621TRF vs SG73S2ELBK621J |
TSR4GJ621V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | NRCP25J621TRF vs TSR4GJ621V |
RK73B2ERTTDD621J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25J621TRF vs RK73B2ERTTDD621J |
RK73B2ETTP621J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J621TRF vs RK73B2ETTP621J |
CRCW1210620RJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRCP25J621TRF vs CRCW1210620RJNTA |
RK73B2ERTTE621J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25J621TRF vs RK73B2ERTTE621J |
RMC35-621JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCP25J621TRF vs RMC35-621JTH |
RK73K2ETE620OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J621TRF vs RK73K2ETE620OHMJ |