There are no models available for this part yet.
Overview of NRCP25J181TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NRCP25J181TRF by NIC Components Corp
Part Data Attributes for NRCP25J181TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NRCP
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
NRCP
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCP25J181TRF
This table gives cross-reference parts and alternative options found for NRCP25J181TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J181TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210200180R5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | NRCP25J181TRF vs CRCW1210200180R5%ET6E3 |
SG73P2ELTE181J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J181TRF vs SG73P2ELTE181J |
TSR4GTJ181V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | NRCP25J181TRF vs TSR4GTJ181V |
RK73B2ERTTEB181J | RES,SMT,THICK FILM,180 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | NRCP25J181TRF vs RK73B2ERTTEB181J |
SG73S2ELBK181J | RES,SMT,THICK FILM,180 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | NRCP25J181TRF vs SG73S2ELBK181J |
CRM1210AJW-181ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCP25J181TRF vs CRM1210AJW-181ELF |
RMC1/4-181JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCP25J181TRF vs RMC1/4-181JB |
SG73S2ELTDD181J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J181TRF vs SG73S2ELTDD181J |
CRCW1210180RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCP25J181TRF vs CRCW1210180RJNEA |
RK73B2EXTED181J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J181TRF vs RK73B2EXTED181J |