NRCP100K270TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of NRCP100K270TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCP100K270TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCP100K270TRF by NIC Components Corp

NRCP100K270TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NRCP
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Series
NRCP
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. NRCP100K270TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCP100K270TRF

This table gives cross-reference parts and alternative options found for NRCP100K270TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP100K270TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73W3ARTTE270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP100K270TRF vs SG73W3ARTTE270K
235055610279L Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation NRCP100K270TRF vs 235055610279L
SG733ATTDD270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP100K270TRF vs SG733ATTDD270K
SG73W3ARTBK270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc NRCP100K270TRF vs SG73W3ARTBK270K
SG733ALTED270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCP100K270TRF vs SG733ALTED270K
CR2512K27RE04 Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, Ever Ohms Technology Co Ltd NRCP100K270TRF vs CR2512K27RE04
SG733ATBK270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc NRCP100K270TRF vs SG733ATBK270K
SG733ALTD270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCP100K270TRF vs SG733ALTD270K
SG733ALTE270K Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRCP100K270TRF vs SG733ALTE270K
TSR1MTK270V Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group NRCP100K270TRF vs TSR1MTK270V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCP100K270TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCP100K270TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCP100K270TRF would you like to use for your alert(s)?
  • Please alert me when NRCP100K270TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCP100K270TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCP100K270TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCP100K270TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCP100K270TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCP100K270TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: