Part Details for NRCP100J363TRF by NIC Components Corp
Overview of NRCP100J363TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP100J363TRF
NRCP100J363TRF CAD Models
NRCP100J363TRF Part Data Attributes
|
NRCP100J363TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP100J363TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP100J363TRF
This table gives cross-reference parts and alternative options found for NRCP100J363TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP100J363TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCP100J363TRF vs RK73BW3ARTBK363J |
RK73B3ALTD363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCP100J363TRF vs RK73B3ALTD363J |
RK73BW3ATBK363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCP100J363TRF vs RK73BW3ATBK363J |
WCR-WCR2512LF-363-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | NRCP100J363TRF vs WCR-WCR2512LF-363-J-E-LT |
CR63TR363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | NRCP100J363TRF vs CR63TR363J |
RM73B3ATED363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCP100J363TRF vs RM73B3ATED363J |
RC2512J363 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | NRCP100J363TRF vs RC2512J363 |
CR2512-1W-363JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCP100J363TRF vs CR2512-1W-363JSNT |
FCF25JY-363 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCP100J363TRF vs FCF25JY-363 |
RK73BW3ARTBK363J | RES,SMT,THICK FILM,36K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | NRCP100J363TRF vs RK73BW3ARTBK363J |