Part Details for NRCP100J240TRF by NIC Components Corp
Overview of NRCP100J240TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP100J240TRF
NRCP100J240TRF CAD Models
NRCP100J240TRF Part Data Attributes
|
NRCP100J240TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP100J240TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NRCP | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP100J240TRF
This table gives cross-reference parts and alternative options found for NRCP100J240TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP100J240TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK240J | RES,SMT,THICK FILM,24 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | NRCP100J240TRF vs RK73BW3ARTBK240J |
TSR1GJ240V | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | NRCP100J240TRF vs TSR1GJ240V |
RK73BW3ATTEB240J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCP100J240TRF vs RK73BW3ATTEB240J |
RM73B3ATED240J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRCP100J240TRF vs RM73B3ATED240J |
WCR2512LF-240-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCP100J240TRF vs WCR2512LF-240-J-E-LT |
FCF25JX-240-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRCP100J240TRF vs FCF25JX-240-W |
NRCS100J240TRF | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 24ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NRCP100J240TRF vs NRCS100J240TRF |
235055611249L | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | NRCP100J240TRF vs 235055611249L |
RK73BW3ALBK240J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCP100J240TRF vs RK73BW3ALBK240J |
WCR-WCR2512LF-240-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | NRCP100J240TRF vs WCR-WCR2512LF-240-J-E-LT |