NRCL25J363TR10F
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210

Overview of NRCL25J363TR10F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCL25J363TR10F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCL25J363TR10F by NIC Components Corp

NRCL25J363TR10F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRCL25J363TR10F
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210
    VS

Alternate Parts for NRCL25J363TR10F

This table gives cross-reference parts and alternative options found for NRCL25J363TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25J363TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ELTEB363J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCL25J363TR10F vs RK73B2ELTEB363J
1210W4J0363T1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210W4J0363T1
1210W4J0363T4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210W4J0363T4E
1210W4J0363BCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210W4J0363BCE
1210S3J0363T3 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210S3J0363T3
1210W4J0363C4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210W4J0363C4E
RK73B2ELTC363J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCL25J363TR10F vs RK73B2ELTC363J
RK73B2ELTP363J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCL25J363TR10F vs RK73B2ELTP363J
1210W4J0363B5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25J363TR10F vs 1210W4J0363B5E
MC1210-363-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NRCL25J363TR10F vs MC1210-363-JT201W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCL25J363TR10F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCL25J363TR10F by NIC Components Corp

  • Please alert me when NRCL25J363TR10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCL25J363TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCL25J363TR10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCL25J363TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCL25J363TR10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCL25J363TR10F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: