NRCL25F7153TR10F
NIC Components Corp
Description: Res,SMT,Thick Film,715K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case

Overview of NRCL25F7153TR10F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCL25F7153TR10F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCL25F7153TR10F by NIC Components Corp

NRCL25F7153TR10F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
715000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCL25F7153TR10F
    NIC Components Corp
    Res,SMT,Thick Film,715K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case
    VS

Alternate Parts for NRCL25F7153TR10F

This table gives cross-reference parts and alternative options found for NRCL25F7153TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25F7153TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCS25F7153TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp NRCL25F7153TR10F vs NRCS25F7153TRF
1210S3F7153BAE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25F7153TR10F vs 1210S3F7153BAE
1210S3F7153TDE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25F7153TR10F vs 1210S3F7153TDE
CRCW1210715KF100RT6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies NRCL25F7153TR10F vs CRCW1210715KF100RT6
1210S3F7153TC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25F7153TR10F vs 1210S3F7153TC
MC1210-7153-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NRCL25F7153TR10F vs MC1210-7153-FB101W
1210W4F7153T3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25F7153TR10F vs 1210W4F7153T3
1210W4F7153BA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCL25F7153TR10F vs 1210W4F7153BA
RK73H2ERTTDB7153F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc NRCL25F7153TR10F vs RK73H2ERTTDB7153F
CR1210F715KD50 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd NRCL25F7153TR10F vs CR1210F715KD50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCL25F7153TR10F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCL25F7153TR10F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCL25F7153TR10F would you like to use for your alert(s)?
  • Please alert me when NRCL25F7153TR10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCL25F7153TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCL25F7153TR10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCL25F7153TR10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCL25F7153TR10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCL25F7153TR10F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: