NRCL25F43R2TR13F
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210

Overview of NRCL25F43R2TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCL25F43R2TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCL25F43R2TR13F by NIC Components Corp

NRCL25F43R2TR13F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
43.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRCL25F43R2TR13F
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
    VS

Alternate Parts for NRCL25F43R2TR13F

This table gives cross-reference parts and alternative options found for NRCL25F43R2TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25F43R2TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210K43R2FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd NRCL25F43R2TR13F vs RC1210K43R2FCL
RS1210K43R2FTG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd NRCL25F43R2TR13F vs RS1210K43R2FTG
RC1210K43R2FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd NRCL25F43R2TR13F vs RC1210K43R2FCG
MC1210-43R2-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NRCL25F43R2TR13F vs MC1210-43R2-FT101
MC1210-43R2-FTW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc NRCL25F43R2TR13F vs MC1210-43R2-FTW
RM25R-43R2-F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, RFE International Inc NRCL25F43R2TR13F vs RM25R-43R2-F
RGC1210FTD43R2 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NRCL25F43R2TR13F vs RGC1210FTD43R2
CR1210-4W-43R2FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD NRCL25F43R2TR13F vs CR1210-4W-43R2FSNT-13
CR1210TT100O43.2R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Precision Resistive Products Inc NRCL25F43R2TR13F vs CR1210TT100O43.2R+-1%
CR-10FLD--43R2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NRCL25F43R2TR13F vs CR-10FLD--43R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCL25F43R2TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCL25F43R2TR13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCL25F43R2TR13F would you like to use for your alert(s)?
  • Please alert me when NRCL25F43R2TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCL25F43R2TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCL25F43R2TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCL25F43R2TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCL25F43R2TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCL25F43R2TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: