Part Details for NRCL25F2210TRF by NIC Components Corp
Overview of NRCL25F2210TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL25F2210TRF
NRCL25F2210TRF CAD Models
NRCL25F2210TRF Part Data Attributes
|
NRCL25F2210TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL25F2210TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCL25F2210TRF
This table gives cross-reference parts and alternative options found for NRCL25F2210TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL25F2210TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-2210-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCL25F2210TRF vs MC1210-2210-FBQ |
RC1210K2210FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCL25F2210TRF vs RC1210K2210FTG |
CR1210-4W-2210FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCL25F2210TRF vs CR1210-4W-2210FSNT |
CR-10FL7221R | RES,SMT,THICK FILM,221 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | Viking Tech Corp | NRCL25F2210TRF vs CR-10FL7221R |
1210S3F2210T2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F2210TRF vs 1210S3F2210T2 |
1210S3F2210T5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F2210TRF vs 1210S3F2210T5E |
1210W4F2210B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F2210TRF vs 1210W4F2210B4 |
MC1210-2210-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCL25F2210TRF vs MC1210-2210-FT101W |
1210S3F2210T1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 221ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRCL25F2210TRF vs 1210S3F2210T1 |
MC1210-2210-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCL25F2210TRF vs MC1210-2210-FB101W |