Part Details for NRCL02F4320TRF by NIC Components Corp
Overview of NRCL02F4320TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL02F4320TRF
NRCL02F4320TRF CAD Models
NRCL02F4320TRF Part Data Attributes
|
NRCL02F4320TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL02F4320TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRCL02F4320TRF
This table gives cross-reference parts and alternative options found for NRCL02F4320TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL02F4320TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280684321L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCL02F4320TRF vs 232280684321L |
CR254320F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRCL02F4320TRF vs CR254320F |
RC01W4320FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRCL02F4320TRF vs RC01W4320FB |
RC0201F4320-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | NRCL02F4320TRF vs RC0201F4320-07-RG70 |
RTT014320FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | NRCL02F4320TRF vs RTT014320FH0 |
9C02017A4320FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | NRCL02F4320TRF vs 9C02017A4320FLPF4 |
CPW05-4320-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRCL02F4320TRF vs CPW05-4320-FN |
RM02FLN4320 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 432ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | NRCL02F4320TRF vs RM02FLN4320 |
RC01W4320FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRCL02F4320TRF vs RC01W4320FCL |
CPW05-4320-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRCL02F4320TRF vs CPW05-4320-FY |