Part Details for NRCL02F1131TRF by NIC Components Corp
Overview of NRCL02F1131TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL02F1131TRF
NRCL02F1131TRF CAD Models
NRCL02F1131TRF Part Data Attributes
|
NRCL02F1131TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL02F1131TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRCL02F1131TRF
This table gives cross-reference parts and alternative options found for NRCL02F1131TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL02F1131TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FLF--1K13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRCL02F1131TRF vs CR-01FLF--1K13 |
CR06-1131FB | Fixed Resistor, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | NRCL02F1131TRF vs CR06-1131FB |
CR-01FLB--1K13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | NRCL02F1131TRF vs CR-01FLB--1K13 |
9C02017A1131FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | NRCL02F1131TRF vs 9C02017A1131FLPF3 |
CR05-1131-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRCL02F1131TRF vs CR05-1131-FK |
NRC-AS02F1131TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | NRCL02F1131TRF vs NRC-AS02F1131TRF |
RC0201FR-101K13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCL02F1131TRF vs RC0201FR-101K13 |
CRG0201-N-1131FT | Fixed Resistor, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | NRCL02F1131TRF vs CRG0201-N-1131FT |
RC0201F1131-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | NRCL02F1131TRF vs RC0201F1131-07-RG70 |
RM02FTN1131 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1130ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRCL02F1131TRF vs RM02FTN1131 |