There are no models available for this part yet.
Overview of NRCL02F1072TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NRCL02F1072TRF by NIC Components Corp
Part Data Attributes for NRCL02F1072TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for NRCL02F1072TRF
This table gives cross-reference parts and alternative options found for NRCL02F1072TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL02F1072TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1010K7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCL02F1072TRF vs RC0201FR-1010K7 |
NRC-AS02F1072TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | NRCL02F1072TRF vs NRC-AS02F1072TRF |
232280661073L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCL02F1072TRF vs 232280661073L |
CR05-1072-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRCL02F1072TRF vs CR05-1072-FS |
CPW05-1072-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | NRCL02F1072TRF vs CPW05-1072-FY |
CR0201AFW-1072GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | NRCL02F1072TRF vs CR0201AFW-1072GAS |
CR251072F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRCL02F1072TRF vs CR251072F |
RMF02FT1072 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | NRCL02F1072TRF vs RMF02FT1072 |
BCTS000201-1072FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | NRCL02F1072TRF vs BCTS000201-1072FTH |
CR06-1072FV | Fixed Resistor, 0.05W, 10700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | NRCL02F1072TRF vs CR06-1072FV |