Part Details for NRCE10F8252TRF by NIC Components Corp
Overview of NRCE10F8252TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCE10F8252TRF
NRCE10F8252TRF CAD Models
NRCE10F8252TRF Part Data Attributes
|
NRCE10F8252TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCE10F8252TRF
NIC Components Corp
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 50ppm, 82500ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, STANDARD: MIL-R-5542D | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCE10F8252TRF
This table gives cross-reference parts and alternative options found for NRCE10F8252TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCE10F8252TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG0805F82K5C | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 50ppm, 82500ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NRCE10F8252TRF vs CPG0805F82K5C |