Part Details for NRCE06K222TRF by NIC Components Corp
Overview of NRCE06K222TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCE06K222TRF
NRCE06K222TRF CAD Models
NRCE06K222TRF Part Data Attributes
|
NRCE06K222TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCE06K222TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for NRCE06K222TRF
This table gives cross-reference parts and alternative options found for NRCE06K222TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCE06K222TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTDD222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JLTDD222K |
SG731JRTTDD222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JRTTDD222K |
SG731JTTP222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JTTP222K |
TSR3MK222V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | NRCE06K222TRF vs TSR3MK222V |
SG731JTTPD222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JTTPD222K |
SG731JRTTP222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JRTTP222K |
SG731JRTBK222K | RES,SMT,THICK FILM,2.2K OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | NRCE06K222TRF vs SG731JRTBK222K |
SG731JRTTPD222K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NRCE06K222TRF vs SG731JRTTPD222K |