Part Details for NRCA50F1823TRQYF by NIC Components Corp
Overview of NRCA50F1823TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA50F1823TRQYF
NRCA50F1823TRQYF CAD Models
NRCA50F1823TRQYF Part Data Attributes
|
NRCA50F1823TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA50F1823TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA50F1823TRQYF
This table gives cross-reference parts and alternative options found for NRCA50F1823TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA50F1823TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F1823T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823T5E |
FCF20FS1823 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | NRCA50F1823TRQYF vs FCF20FS1823 |
RC10K1823FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NRCA50F1823TRQYF vs RC10K1823FBL |
FCF20FX-1823 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | NRCA50F1823TRQYF vs FCF20FX-1823 |
2010W2F1823CA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823CA |
2010W2F1823C4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823C4E |
2010W2F1823T3E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823T3E |
2010W2F1823C5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823C5 |
2010W2F1823BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823BB |
2010W2F1823T4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCA50F1823TRQYF vs 2010W2F1823T4 |